text.skipToContent text.skipToNavigation

Manufacturer Part #

DMP4065S-7

DMP4065S Series 40 V 2.4 A P-Channel Enhancement Mode Mosfet - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Diodes Incorporated DMP4065S-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 80mΩ
Rated Power Dissipation: 0.72W
Qg Gate Charge: 12.2nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.4A
Turn-on Delay Time: 3.6ns
Turn-off Delay Time: 36.3ns
Rise Time: 2.9ns
Fall Time: 15.3ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 587pF
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
30,000+
$0.22
Product Variant Information section