Manufacturer Part #
DMPH6050SFGQ-7
MOSFET MOSFET BVDSS: 41V-60V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:POWERDI3333-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMPH6050SFGQ-7 - Product Specification
Diodes Incorporated DMPH6050SFGQ-7 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 50mΩ |
| Rated Power Dissipation: | 1.2W |
| Qg Gate Charge: | 24.1nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 6.1A |
| Turn-on Delay Time: | 4.3ns |
| Turn-off Delay Time: | 46.7ns |
| Rise Time: | 6.3ns |
| Fall Time: | 25.3ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Technology: | Si |
| Input Capacitance: | 1293pF |
| Package Style: | POWERDI3333-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
2,000
$0.53
4,000
$0.52
8,000
$0.515
10,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
POWERDI3333-8
Mounting Method:
Surface Mount