text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT3003LFG-7

DMT3003 Series 30 V 22 A N-Channel Enhancement Mode Mosfet - PowerDI3333-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Diodes Incorporated DMT3003LFG-7 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.2mΩ
Rated Power Dissipation: 2.4W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 22A
Turn-on Delay Time: 6.2ns
Turn-off Delay Time: 21ns
Rise Time: 4.3ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Input Capacitance: 2370pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$970.00
USD
Quantity
Unit Price
2,000
$0.485
4,000
$0.48
8,000
$0.475
10,000+
$0.465
Product Variant Information section