text.skipToContent text.skipToNavigation

Manufacturer Part #

DMT6010LFG-13

60V 30A 0.0075 Ohm N-ch PowerDI3333-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMT6010LFG-13 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.5mΩ
Rated Power Dissipation: 2.2W
Qg Gate Charge: 41.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13A
Turn-on Delay Time: 5.7ns
Turn-off Delay Time: 23.4ns
Rise Time: 4.3ns
Fall Time: 9.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Input Capacitance: 2090pF
Package Style:  POWERDI3333-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
3,000
$0.315
6,000
$0.31
9,000
$0.305
15,000+
$0.30
Product Variant Information section