text.skipToContent text.skipToNavigation

Manufacturer Part #

DMTH10H1M7STLW-13

DMTH10 Series 100 V 250 A 1.85 mOhm SMT Single N-Channel MOSFET - POWERDI1012-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
Diodes Incorporated DMTH10H1M7STLW-13 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.85mΩ
Rated Power Dissipation: 6W
Qg Gate Charge: 147nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 250A
Turn-on Delay Time: 29ns
Turn-off Delay Time: 108ns
Rise Time: 64ns
Fall Time: 69ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 9871pF
Package Style:  POWERDI1012-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,765.00
USD
Quantity
Unit Price
1,500+
$6.51
Product Variant Information section