Manufacturer Part #
DMTH6010LPD-13
Dual N-Channel 60 V 13.1 A (Ta) 2.8 W Surface Mount Mosfet - PowerDI5060-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:POWERDI5060-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMTH6010LPD-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMTH6010LPD-13 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 11mΩ |
| Rated Power Dissipation: | 2.8W |
| Qg Gate Charge: | 40.2nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 13.1A |
| Turn-on Delay Time: | 5.7ns |
| Turn-off Delay Time: | 20.8ns |
| Rise Time: | 8.8ns |
| Fall Time: | 7.4ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 3V |
| Input Capacitance: | 2615pF |
| Package Style: | POWERDI5060-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500
$0.55
5,000
$0.54
7,500
$0.535
12,500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
POWERDI5060-8
Mounting Method:
Surface Mount