text.skipToContent text.skipToNavigation

Manufacturer Part #

DN2535N3-G

DN2535 Series 350 V 120 mA N-Channel Depletion-Mode Vertical DMOS FETs - TO-92-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DN2535N3-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 350V
Drain-Source On Resistance-Max: 25Ω
Rated Power Dissipation: 1|W
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,740.00
USD
Quantity
Unit Price
1,000
$0.885
2,000
$0.87
3,000
$0.865
4,000
$0.86
5,000+
$0.845
Product Variant Information section