text.skipToContent text.skipToNavigation

Manufacturer Part #

DN2535N5-G

MOSFET, DEPLETION-MODE, 350V, 25 Ohm

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DN2535N5-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 350V
Drain-Source On Resistance-Max: 25Ω
Rated Power Dissipation: 15|W
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
650
Multiple Of:
50
Total
$1,085.50
USD
Quantity
Unit Price
50
$1.69
200
$1.67
750
$1.64
1,500
$1.63
3,750+
$1.60
Product Variant Information section