text.skipToContent text.skipToNavigation

Manufacturer Part #

DN2540N8-G

DN2540 Series 400 V 170 mA N-Channel Depletion-Mode Vertical DMOS FETs -TO-243AA

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip DN2540N8-G - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 400V
Drain-Source On Resistance-Max: 25Ω
Rated Power Dissipation: 1.6W
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 170mA
Turn-on Delay Time: 10ns
Turn-off Delay Time: 15ns
Rise Time: 15ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Technology: DMOS
Input Capacitance: 200pF
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,040.00
USD
Quantity
Unit Price
2,000
$1.02
4,000
$1.01
6,000
$0.995
8,000+
$0.985
Product Variant Information section