text.skipToContent text.skipToNavigation

Manufacturer Part #

EM6K1T2R

N-Channel + N-Channel 150 mW 30 V 13 Ohm Surface Mount 2.5 V Drive MosFet -EMT-6

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
ROHM EM6K1T2R - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 13Ω
Rated Power Dissipation: 150|mW
Package Style:  EMT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$781.60
USD
Quantity
Unit Price
8,000
$0.0977
16,000+
$0.095
Product Variant Information section