Manufacturer Part #
FCA47N60
FCA47N60 Series 600 V 47 A 70 mOhm N-Channel SuperFet Mosfet - TO-3PN
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:450 per Tube Package Style:TO-3PN Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi FCA47N60 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FCA47N60 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 70mΩ |
| Rated Power Dissipation: | 417|W |
| Qg Gate Charge: | 210nC |
| Package Style: | TO-3PN |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
450
$6.57
900+
$6.53
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-3PN
Mounting Method:
Through Hole