text.skipToContent text.skipToNavigation

Manufacturer Part #

FCB290N80

N-Channel 800 V 290 mOhm 212 W SMT SuperFET II Mosfet - D2Pak

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FCB290N80 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 290mΩ
Rated Power Dissipation: 212W
Qg Gate Charge: 58nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 61ns
Rise Time: 14ns
Fall Time: 2.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 2410pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
Total
$7,320.00
USD
Quantity
Unit Price
800+
$9.15
Product Variant Information section