text.skipToContent text.skipToNavigation

Manufacturer Part #

FCD900N60Z

FCD900N60Z Series 600 V 4.5 A N-Channel SuperFET® II Mosfet -TO-252, (D-Pak)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FCD900N60Z - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.9Ω
Rated Power Dissipation: 52W
Qg Gate Charge: 13nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.5A
Turn-on Delay Time: 10.9ns
Turn-off Delay Time: 33.6ns
Rise Time: 5.3ns
Fall Time: 11.9ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Input Capacitance: 543pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,450.00
USD
Quantity
Unit Price
2,500+
$2.98
Product Variant Information section