text.skipToContent text.skipToNavigation

Manufacturer Part #

FCH040N65S3-F155

FCH040N65S3 Series 650 V 65 A 40 mOhm N-Ch. SuperFET III Mosfet - TO-247-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FCH040N65S3-F155 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 40mΩ
Rated Power Dissipation: 417W
Qg Gate Charge: 136nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 65A
Turn-on Delay Time: 35ns
Turn-off Delay Time: 95ns
Rise Time: 51ns
Fall Time: 30ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 4740pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,839.00
USD
Quantity
Unit Price
450+
$17.42
Product Variant Information section