text.skipToContent text.skipToNavigation

Manufacturer Part #

FCH041N65EF-F155

650 V, 76 A, 71 mΩ, N-ch TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
onsemi FCH041N65EF-F155 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 41mΩ
Rated Power Dissipation: 595W
Qg Gate Charge: 229nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 76A
Turn-on Delay Time: 55ns
Turn-off Delay Time: 175ns
Rise Time: 65ns
Fall Time: 48ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Input Capacitance: 9446pF
Series: SuperFET™II
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
210
USA:
210
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
210
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,146.20
USD
Quantity
Unit Price
450+
$10.22
Product Variant Information section