text.skipToContent text.skipToNavigation

Manufacturer Part #

FCP7N60

650V, SUPERFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FCP7N60 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.6Ω
Rated Power Dissipation: 83|W
Qg Gate Charge: 23nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications
The FCP series cost-effective technology enhances system performance in the areas of both efficiency and reliability. Renown for it’s fast switching speed, this MOSFET series provides an excellent solution in both high-power and high-current applications, all the while optimizing switching performance.

The ruggedness that this technology offers, combined with its low package cost, has made the MOSFET universally preferred for all commercial-industrial applications. The robust design is ideal for applications that require large amounts of power.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,420.00
USD
Quantity
Unit Price
1,000
$1.42
2,000
$1.41
4,000
$1.40
5,000+
$1.39
Product Variant Information section