text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB035AN06A0

N-Channel 60 V 3.5 mOhm Surface Mount PowerTrench® Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB035AN06A0 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.5mΩ
Rated Power Dissipation: 310|W
Qg Gate Charge: 124nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The FDB035AN06A0 is a 60 V 3.5 mΩ N-Channel PowerTrench® MOSFET Available in- TO-263AB Package

Product Features:

  • RDS(on) = 0.15 Ω ( Typ.)@ VGS = 10V, ID = 11.5 A
  • Low gate charge (Typ. 46nC)
  • Low Crss (Typ.25 pF)
  • Fast switching
  • 100% avalanche tested
  • Improved dv/dt apability

Applications:

  • Motor / Body Load Control
  • ABS Systems
  • Power train Management
  • Injection Systems
  • DC-DC converters and Off-line UPS
  • Distributed Power Architectures and VRMs
  • Primary Switch for 12 V and 24 V systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,576.00
USD
Quantity
Unit Price
800+
$10.72
Product Variant Information section