text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB15N50

N-Channel 500 V 0.38 Ohm 41 nC Surface Mount SMPS Power Mosfet -D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi FDB15N50 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 500V
Drain-Source On Resistance-Max: 0.38Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 41nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The FDB15N50 is a FDB15N50 Series 500 V 0.38 Ω N-Channel SMPS Power Mosfets available in TO-263AB package

Product Features:

  • Low Gate Charge Qg results in Simple DriveRequirement
  • Improved Gate, Avalanche and Dynamic dv/dtRuggedness
  • Improved rDS(ON)
  • Reduced Miller Capacitance
  • Low Input Capacitance
  • Improved Switching Speed with Low EMI
  • 175°C Rated Junction Temperature

Applications:

  • PFC Boost
  • Two-Switch Forward Converter
  • Single Switch Forward Converter
  • Flyback Converter
  • Buck Converter
  • High Speed Switching
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,752.00
USD
Quantity
Unit Price
800
$2.19
1,600
$2.17
2,400
$2.16
4,000+
$2.14
Product Variant Information section