text.skipToContent text.skipToNavigation

Manufacturer Part #

FDB38N30U

SURFACE MOUNT POWER MOSFETS

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDB38N30U - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 300V
Drain-Source On Resistance-Max: 120mΩ
Rated Power Dissipation: 313W
Qg Gate Charge: 56nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 38A
Turn-on Delay Time: 33ns
Turn-off Delay Time: 133ns
Rise Time: 80ns
Fall Time: 62ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5V
Technology: PowerTrench
Input Capacitance: 2510pF
Series: UniFET™
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,528.00
USD
Quantity
Unit Price
800
$1.91
1,600
$1.90
2,400
$1.89
4,000+
$1.87
Product Variant Information section