text.skipToContent text.skipToNavigation

Manufacturer Part #

FDBL0200N100

Single N-Channel 100 V 2 mOhm 95 nC Surface Mount PowerTrench Mosfet - HPSOF-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDBL0200N100 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 429W
Qg Gate Charge: 95nC
Gate-Source Voltage-Max [Vgss]: ±20V
Drain Current: 300A
Turn-on Delay Time: 50ns
Turn-off Delay Time: 58ns
Rise Time: 40ns
Fall Time: 18ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4.5V
Technology: PowerTrench
Input Capacitance: 9760pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$33,500.00
USD
Quantity
Unit Price
2,000+
$16.75
Product Variant Information section