text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC3612

N-Channel 100 V 125 mOhm Surface Mount PowerTrench Mosfet - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2430
Product Specification Section
onsemi FDC3612 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 14nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The FDC3612 is a FDC series of 100 V 125 mΩ N-Channel PowerTrench Mosfet and it is available in a SSOT-6 package .

This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low RDS(ON) and fast switching speed.

Product Features:

  • 2.6 A, 100 V
  • RDS(on) = 125 mΩ@ VGS = 10 V
  • RDS(on) = 135 mΩ @ VGS = 6 V
  • High performance trench technology for extremely low RDS(ON)
  • Low gate charge (14nC typical)
  • High power and current handling capability
  • Fast switching speed

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access
  • Military & Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$3,420.00
USD
Quantity
Unit Price
3,000
$0.58
6,000
$0.57
12,000+
$0.56