text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC5612

N-Channel 60 V 0.055 Ohm Surface Mount PowerTrench Mosfet - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2447
Product Specification Section
onsemi FDC5612 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.055Ω
Rated Power Dissipation: 0.8W
Qg Gate Charge: 12.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.3A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 19ns
Rise Time: 8ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.2V
Technology: PowerTrench
Input Capacitance: 650pF
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Features & Applications

The FDC5612 is a FDC Series 60 V 0.055 Ohms N-Channel PowerTrench Mosfet - SSOT-6 package .

This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. These MOSFETs feature faster switching and lower gate charge than other MOSFETs with comparable RDS(ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies), and DC/DC power supply designs with higher overall efficiency.

Product Features:

  • 4.3 A, 60 V. RDS(ON) = 0.055 Ω@ VGS = 10 V, RDS(ON) = 0.064 Ω @ VGS = 6 V.
  • Low gate charge (12.5nC typical).
  • Fast switching speed.
  • High performance trench technology for extremely low RDS(ON).
  • SuperSOT™-6 package: small footprint (72% smaller than standard SO-8); low profile (1mm thick).

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access
  • Military & Civil Aerospace
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$3,420.00
USD
Quantity
Unit Price
3,000
$0.575
6,000
$0.57
9,000
$0.565
12,000
$0.56
15,000+
$0.55