text.skipToContent text.skipToNavigation
Product Specification Section
onsemi FDC5614P - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 105mΩ
Rated Power Dissipation: 0.8|W
Qg Gate Charge: 15nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The FDC5614P is a FDC series of 60 V 105 mΩ P-Channel Logic Level PowerTrench Mosfet and it's available in SSOT-6 package .

This 60V P-Channel MOSFET uses high voltage PowerTrench process. It has been optimized for power management applications.

Product Features:

  • -3 A, -60 V. RDS(on) = 0.105 Ω @ VGS = -10 V, RDS(on) = 0.135 Ω @ VGS = -4.5 V
  • Fast switching speed
  • High performance trench technology for extremely low RDS(ON).
  • DC-DC converters
  • Load switch
  • Power management

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access
  • Military & Civil Aerospace
Pricing Section
Global Stock:
546,000
USA:
546,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.535
6,000
$0.525
9,000
$0.52
15,000+
$0.51