text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC5661N-F085

FDC5661N Series 60 V 4.3 A 60 mOhm N-Ch Logic Level Power Trench Mosfet - SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDC5661N-F085 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 47mΩ
Rated Power Dissipation: 1.6W
Qg Gate Charge: 14.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.3A
Turn-on Delay Time: 7.2ns
Turn-off Delay Time: 19.3ns
Rise Time: 1.6ns
Fall Time: 3.1ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2V
Technology: PowerTrench
Input Capacitance: 763pF
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,290.00
USD
Quantity
Unit Price
3,000
$0.43
6,000
$0.425
9,000
$0.42
15,000+
$0.415
Product Variant Information section