text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC637BNZ

N-Channel 20 V 24 mOhm 2.5V Specified PowerTrench Mosfet SSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2536
Product Specification Section
onsemi FDC637BNZ - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 0.8W
Qg Gate Charge: 8nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 6.2A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 22ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.8V
Technology: PowerTrench
Input Capacitance: 670pF
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$774.00
USD
Quantity
Unit Price
3,000
$0.129
9,000
$0.127
12,000
$0.126
30,000
$0.124
45,000+
$0.122