text.skipToContent text.skipToNavigation
Product Specification Section
onsemi FDC6420C - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 70mΩ/125mΩ
Rated Power Dissipation: 0.7W
Qg Gate Charge: 3.3nC/3.7nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 3A/2.2A
Turn-on Delay Time: 5ns/9ns
Turn-off Delay Time: 13ns/10ns
Rise Time: 7ns/12ns
Fall Time: 1.6ns/5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.9V/1V
Technology: PowerTrench
Input Capacitance: 324pF/337pF
Package Style:  TSOT-23-6
Mounting Method: Surface Mount
Features & Applications

The FDC6420C is a 20 V 70 mΩ Powertrench N and P-Channel Mosfets available in a SSOT-6 Package .

These N & P-Channel MOSFETs are advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the bigger more expensive SO-8 and TSSOP-8 packages are impractical.

Features:

  • Q1 3.0 A, 20V
  • RDS(on) = 70 mΩ@ VGS = 4.5 V
  • RDS(on) = 95 mΩ @ VGS = 2.5 V
  • Q2 –2.2 A, 20V.
  • RDS(on) = 125 mΩ@ VGS = -4.5 V
  • RDS(on) = 190 mΩ @ VGS = -2.5 V
  • Low gate charge
  • High performance trench technology for extremely low RDS(ON)
  • SuperSOT –6 package: small footprint (72% smaller thanSO-8); low profile (1mm thick).

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Card & Broadband Access
  • Military & Civil Aerospace
  • Routers & LAN Switches
  • Medical Electronics/Devices
Pricing Section
Global Stock:
108,000
USA:
108,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,425.00
USD
Quantity
Unit Price
3,000
$0.475
6,000
$0.47
9,000
$0.465
15,000+
$0.46