text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC86244

N-Channel 150 V 2.3 A 144 mOhm SuperSOT-6 Mosfet

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
onsemi FDC86244 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 144mΩ
Rated Power Dissipation: 800|mW
Qg Gate Charge: 4.2nC
Package Style:  SSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,790.00
USD
Quantity
Unit Price
3,000
$0.93
6,000+
$0.91
Product Variant Information section