text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD3670

N-Channel 100 V 32 mOhm Surface Mount PowerTrench Mosfet TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDD3670 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 32mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 57nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,062.50
USD
Quantity
Unit Price
2,500
$0.825
5,000
$0.815
7,500+
$0.805
Product Variant Information section