text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD4685

Single P-Channel 40 V 69 W 27 nC Silicon Surface Mount Mosfet - TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
onsemi FDD4685 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 42mΩ
Rated Power Dissipation: 69W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 8.4A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 34ns
Rise Time: 27ns
Fall Time: 27ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: Si
Height - Max: 2.39mm
Length: 6.73mm
Input Capacitance: 1790pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FDD4685 is a -40 V 27 mΩ P-Channel PowerTrench Mosfet Available in a TO-252 Package .

This P-Channel MOSFET are made using PowerTrench® technology to deliver low rDS(on) and good switching characteristic offering superior performance in application.

Features:

  • Max rDS(on) = 27mΩ at VGS = -10V, ID = -8.4A
  • Max rDS(on) = 35mΩ at VGS = -4.5V, ID = -7A
  • High performance trench technology for extremely low rDS(on)
  • RoHS Compliant

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access Point/Router
  • Server & Mainframe
  • Media Tablets
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,337.50
USD
Quantity
Unit Price
2,500
$0.535
5,000
$0.53
7,500
$0.525
10,000
$0.52
12,500+
$0.515
Product Variant Information section