text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD6637

P-Channel 35 V 11.6 mOhm Surface Mount PowerTrench Mosfet TO-252-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2521
Product Specification Section
onsemi FDD6637 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 35V
Drain-Source On Resistance-Max: 11.6mΩ
Rated Power Dissipation: 1.3|W
Qg Gate Charge: 45nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Features & Applications

The FDD6637 is a 35 V 11.6 mΩ P-Channel PowerTrench Mosfet Available in a TO-252 Package .

This P-Channel MOSFET made by using PowerTrench technology to deliver low Rdson and optimized Bvdss capability to offer superior performance benefit in the applications.

Features:

  • –55 A, –35 V RDS(ON) = 11.6 mW @ VGS = –10 V
  • RDS(ON) = 18 mW @ VGS = –4.5 V
  • High performance trench technology for extremely low RDS(ON)
  • RoHS Compliant

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access Point/Router
  • E-book Reader
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,162.50
USD
Quantity
Unit Price
2,500
$0.865
5,000
$0.855
7,500+
$0.84