text.skipToContent text.skipToNavigation

Manufacturer Part #

FDD86252

N-Channel 150 V 0.052 Ω SMT Shielded Gate PowerTrench Mosfet - DPAK

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
onsemi FDD86252 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 52mΩ
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 11.3nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,737.50
USD
Quantity
Unit Price
2,500
$0.695
5,000
$0.685
7,500
$0.68
10,000+
$0.675
Product Variant Information section