text.skipToContent text.skipToNavigation

Manufacturer Part #

FDH3632

N-Channel 100 V 9 mOhm PowerTrench Mosfet TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDH3632 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 9mΩ
Rated Power Dissipation: 310|W
Qg Gate Charge: 84nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
38,700
Factory Lead Time:
17 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,192.50
USD
Quantity
Unit Price
450
$2.65
900
$2.63
1,350
$2.62
1,800
$2.61
2,250+
$2.59
Product Variant Information section