text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA3023PZ

FDMA3023 Series -30 V -2.9 A 90 mOhm Dual P-Ch. PowerTrench® MOSFET - MicroFET-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
onsemi FDMA3023PZ - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 90mΩ
Rated Power Dissipation: 0.7|W
Qg Gate Charge: 11nC
Package Style:  MICROFET-6
Mounting Method: Surface Mount
Features & Applications

The FDMA3023PZ is a FDMA series of 30 V 90 mΩ Dual P-Channel PowerTrench® Mosfet and it's Available in MicroFET 2x2 Package.

This device is designed specifically as a single package solution for the battery charge switch in cellular handset and other ultra-portable applications. It features two independent P-Channel MOSFETs with low on-state resistance for minimum conduction losses. When connected in the typical common source configuration, bi-directional current flow is possible. The MicroFET 2X2 package offers exceptional thermal performance for its physical size and is well suited to linear mode applications

Product Specifications:

  • Max rDS(on) = 90 mΩ at VGS = -4.5 V, ID = -2.9 A
  • Max rDS(on)= 130 mmΩ at VGS = -2.5 V, ID = -2.6 A
  • Max rDS(on) = 170 mmΩ at VGS = -1.8 V, ID = -1.7 A
  • Max rDS(on) = 240 mmΩ at VGS = -1.5 V, ID = -1.0 A
  • Low profile - 0.8 mm maximum - in the new package MicroFET 2x2 mm
  • HBM ESD protection level 2 kV (Note 3)
  • RoHS Compliant

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Access Point/Router
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,310.00
USD
Quantity
Unit Price
3,000
$0.77
6,000
$0.76
9,000+
$0.75
Product Variant Information section