text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMA8878

N-Channel 30 V 9 A 16 mOhm 2.4 W SMT Power Trench® MOSFET - MicroFET-6 (2x2)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMA8878 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 2.4|W
Qg Gate Charge: 8.5nC
Package Style:  MICROFET-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,800.00
USD
Quantity
Unit Price
3,000+
$1.60
Product Variant Information section