text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC2610

220V,9.5A,220 OHMS,NCH ULTRAFET TRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
onsemi FDMC2610 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 200mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 12.3nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 2.2A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 29ns
Rise Time: 13ns
Fall Time: 16ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.2V
Technology: PowerTrench
Input Capacitance: 720pF
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Features & Applications

The FDMC2610 series N-channel Mosfet has been optimized for power management applications.

Features:

  • Max rDS(on) = 200 mΩ at VGS = 10 V, ID = 2.2 A
  • Max rDS(on) = 215 mΩ at VGS = 6 V, ID = 1.5 A
  • Low Profile - 1 mm max in a Power 33
  • RoHS Compliant

Applications:

  • DC - DC Conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$8,610.00
USD
Quantity
Unit Price
3,000+
$2.87
Product Variant Information section