text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC3612

N-Channel 100 V 12 A 110 mOhm Surface Mount PowerTrench® MOSFET-MLP 3.3 x 3.3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
onsemi FDMC3612 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 110mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 21nC
Package Style:  MLP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,385.00
USD
Quantity
Unit Price
3,000
$0.795
6,000
$0.785
9,000+
$0.77
Product Variant Information section