text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC6679AZ

FDMC6679AZ Series 30 V -20 A 10 mOhm P-Channel PowerTrench® MOSFET - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
onsemi FDMC6679AZ - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: -30V
Drain-Source On Resistance-Max: 18mΩ
Rated Power Dissipation: 2.3W
Qg Gate Charge: 91nC
Gate-Source Voltage-Max [Vgss]: -25V
Drain Current: -11.5A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 100ns
Rise Time: 25ns
Fall Time: 73ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -3V
Technology: PowerTrench
Height - Max: 0.8mm
Length: 3.35mm
Input Capacitance: 2985pF
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$6,150.00
USD
Quantity
Unit Price
3,000+
$2.05
Product Variant Information section