text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC7680

PT7, NCH, 30/20V IN MLP 3.3X3.3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC7680 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 30nC
Package Style:  MLP-3.3x3.3
Mounting Method: Surface Mount
Features & Applications

The FDMC7680 is a 30 V 7.2 mΩ N-Channel MOSFET is produced using advanced Power Trench® process that has been especially tailored to minimize the on-state resistance

Features:

  • Max rDS(on) = 7.2 mΩ at VGS = 10 V, ID = 14.8 A
  • Max rDS(on) = 9.5 mΩ at VGS = 4.5 V, ID = 12.4 A
  • High performance technology for extremely low rDS(on)
  • Termination is Lead-free and RoHS Compliant

Applications:

  • DC-DC Buck Converters
  • Notebook battery power management
  • Load switch in Notebook
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,110.00
USD
Quantity
Unit Price
3,000
$0.37
6,000
$0.365
15,000+
$0.355
Product Variant Information section