text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC8554

FDMC8554 Series 20 V 16.5 A 5 mOhm N-Channel Power Trench Mosfet - MLP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMC8554 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16.5A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 32ns
Rise Time: 10ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.8V
Technology: PowerTrench
Input Capacitance: 2540pF
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,605.00
USD
Quantity
Unit Price
3,000
$0.535
6,000
$0.525
12,000
$0.52
15,000+
$0.51
Product Variant Information section