text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86262P

MOSFET P-CH 150V 2A POWER33

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2545
Product Specification Section
onsemi FDMC86262P - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 307mΩ
Rated Power Dissipation: 2.3|W
Qg Gate Charge: 9.1nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 2A
Turn-on Delay Time: 8.5ns
Turn-off Delay Time: 15ns
Rise Time: 2.2ns
Fall Time: 5.6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.9V
Height - Max: 0.725mm
Length: 3.3mm
Input Capacitance: 632pF
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,518,000
USA:
1,518,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,080.00
USD
Quantity
Unit Price
3,000+
$1.36