text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMC86570L

N-Channel 60 V 87 A 4.3 mΩ Surface Mount PowerTrench Mosfet - Power33

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
onsemi FDMC86570L - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 4.3mΩ
Rated Power Dissipation: 54|W
Qg Gate Charge: 63nC
Package Style:  POWER 33-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$11,130.00
USD
Quantity
Unit Price
3,000+
$3.71
Product Variant Information section