text.skipToContent text.skipToNavigation

Manufacturer Part #

FDME1024NZT

FDME1024NZT Series 20 V 3.8 A 66 mOhm Dual N-Ch PowerTrench Mosfet - MicroFET-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDME1024NZT - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 66mΩ
Rated Power Dissipation: 600|mW
Qg Gate Charge: 3nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 3.8A
Turn-on Delay Time: 4.5ns
Turn-off Delay Time: 15ns
Rise Time: 2ns
Fall Time: 1.7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.7V
Technology: PowerTrench
Height - Max: 0.5mm
Length: 1.6mm
Input Capacitance: 225pF
Package Style:  MICROFET 1.6x1.6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,950.00
USD
Quantity
Unit Price
5,000
$0.59
10,000+
$0.58
Product Variant Information section