text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS7670

PT7 30/20V NCH POWERTRENCH MOSFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS7670 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.8mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 56nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,060.00
USD
Quantity
Unit Price
3,000
$1.02
6,000+
$1.00
Product Variant Information section