text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS8025S

SINGLE PT8 N 30/20 SYNCFET

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS8025S - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 2.8mΩ
Rated Power Dissipation: 50|W
Qg Gate Charge: 34nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Features & Applications

The FDMS8025S is designed to minimize losses in power conversion application. Advancements in both silicon and package technologies have been combined to offer the lowest rDS(on) while maintaining excellent switching performance.

Features:

  • Max rDS(on) = 2.8 mΩ at VGS = 10 V, ID = 24 A
  • Max rDS(on) = 3.5 mΩ at VGS = 4.5 V, ID = 21 A
  • Advanced package and silicon combination for low rDS(on) and high efficiency
  • SyncFET Schottky Body Diode
  • MSL1 robust package design
  • 100% UIL tested
  • RoHS Compliant

Applications:

  • Synchronous Rectifier for DC/DC Converters
  • Notebook Vcore/GPU low side switch
  • Networking Point of Load low side switch
  • Telecom secondary side rectification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,020.00
USD
Quantity
Unit Price
3,000+
$1.34
Product Variant Information section