text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS8090

FDMS8090 Series 100V 10 A PowerTrench Symmetrical Dual N-Channel Mosfet-Power-56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS8090 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 13mΩ
Rated Power Dissipation: 2.2W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 10.6ns
Turn-off Delay Time: 17.4ns
Rise Time: 4.6ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: PowerTrench
Input Capacitance: 1285pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$26,730.00
USD
Quantity
Unit Price
3,000+
$8.91
Product Variant Information section