text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86104

N-Channel 100 V 16 A 24 mOhm Surface Mount PowerTrench® Mosfet - Power56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
onsemi FDMS86104 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 24mΩ
Rated Power Dissipation: 2.5|W
Qg Gate Charge: 11.7nC
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,940.00
USD
Quantity
Unit Price
3,000+
$2.98
Product Variant Information section