text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86202

N-Channel 120 V 64 A 7.2 mOhm PowerTrench Mosfet - Power-56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS86202 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 2.7W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 13.5A
Turn-on Delay Time: 21ns
Turn-off Delay Time: 27ns
Rise Time: 6ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.1V
Technology: PowerTrench
Input Capacitance: 3195pF
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$16,140.00
USD
Quantity
Unit Price
3,000+
$5.38
Product Variant Information section