text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86202ET120

FDMS86202 Series N-Channel 120 V 102 A 7.2 mOhm PowerTrench Mosfet - Power-56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDMS86202ET120 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 120V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 187|W
Qg Gate Charge: 45nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$20,430.00
USD
Quantity
Unit Price
3,000+
$6.81
Product Variant Information section