text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86300DC

Dual N-Channel 80 V 5 mOhm 84 nC 125 W PowerTrench SMT Mosfet - PQFN-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FDMS86300DC - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 125W
Qg Gate Charge: 84nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 24A
Turn-on Delay Time: 47ns
Turn-off Delay Time: 57ns
Rise Time: 44ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Technology: PowerTrench
Height - Max: 1.05mm
Length: 4.9mm
Input Capacitance: 5265pF
Package Style:  PQFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$10,740.00
USD
Quantity
Unit Price
1
$3.94
15
$3.82
75
$3.74
300
$3.68
1,500+
$3.58