text.skipToContent text.skipToNavigation

Manufacturer Part #

FDMS86550

N-Channel 60 V 245 A 1.65 mΩ Surface Mount PowerTrench Mosfet - Power56

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
onsemi FDMS86550 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 1.65mΩ
Rated Power Dissipation: 2.7|W
Qg Gate Charge: 110nC
Package Style:  POWER 56-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$27,270.00
USD
Quantity
Unit Price
3,000+
$9.09
Product Variant Information section